RCJ451N20TL | ||
---|---|---|
DigiKey Part Number | 846-RCJ451N20TLTR-ND - Tape & Reel (TR) 846-RCJ451N20TLCT-ND - Cut Tape (CT) 846-RCJ451N20TLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RCJ451N20TL | |
Description | 200V 45A, NCH, TO-263S, POWER MO | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 200 V 45A (Tc) 1.56W (Ta), 211W (Tc) Surface Mount TO-263S | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 22.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Ta), 211W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263S | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.98000 | ¥33.98 |
10 | ¥28.53600 | ¥285.36 |
100 | ¥23.08630 | ¥2,308.63 |
500 | ¥20.52134 | ¥10,260.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.57135 | ¥17,571.35 |
2,000 | ¥16.54529 | ¥33,090.58 |
5,000 | ¥15.87351 | ¥79,367.55 |