
MMDT5451-7-F | |
|---|---|
DigiKey Part Number | MMDT5451-FDITR-ND - Tape & Reel (TR) MMDT5451-FDICT-ND - Cut Tape (CT) MMDT5451-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT5451-7-F |
Description | TRANS NPN/PNP 160V/150V SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 160V, 150V 200mA 300MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMDT5451-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V / 60 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Power - Max 200mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 160V, 150V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA / 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMDT5451Q-7 | Diodes Incorporated | 1,612 | 31-MMDT5451Q-7CT-ND | ¥3.80000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.19100 | ¥21.91 |
| 100 | ¥1.37940 | ¥137.94 |
| 500 | ¥1.02744 | ¥513.72 |
| 1,000 | ¥0.91381 | ¥913.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.76898 | ¥2,306.94 |
| 6,000 | ¥0.69594 | ¥4,175.64 |
| 9,000 | ¥0.65870 | ¥5,928.30 |
| 15,000 | ¥0.61684 | ¥9,252.60 |
| 21,000 | ¥0.59204 | ¥12,432.84 |
| 30,000 | ¥0.56793 | ¥17,037.90 |











