BAV21W-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,383
Unit Price: ¥3.31000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 19,214
Unit Price: ¥1.74000
Datasheet

Similar


Panjit International Inc.
In Stock: 93
Unit Price: ¥0.99000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,938
Unit Price: ¥1.24000
Datasheet

Similar


Panjit International Inc.
In Stock: 7,262
Unit Price: ¥1.08000
Datasheet

Similar


onsemi
In Stock: 28,494
Unit Price: ¥1.65000
Datasheet

Similar


onsemi
In Stock: 34,391
Unit Price: ¥2.40000
Datasheet

Similar


onsemi
In Stock: 10,822
Unit Price: ¥2.07000
Datasheet
Diode 200 V 400mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV21W-7-F

DigiKey Part Number
BAV21W-FDITR-ND - Tape & Reel (TR)
BAV21W-FDICT-ND - Cut Tape (CT)
BAV21W-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV21W-7-F
Description
DIODE STANDARD 200V 400MA SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 200 V 400mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BAV21W-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
400mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV21W-E3-08Vishay General Semiconductor - Diodes Division3,383112-BAV21W-E3-08CT-ND¥3.31000Direct
BAV20W-TPMCC (Micro Commercial Components)19,214BAV20WTPMSCT-ND¥1.74000Similar
BAV21W-AU_R1_000A1Panjit International Inc.933757-BAV21W-AU_R1_000A1CT-ND¥0.99000Similar
BAV21W-TPMCC (Micro Commercial Components)5,938BAV21WTPMSCT-ND¥1.24000Similar
BAV21W_R1_00001Panjit International Inc.7,2623757-BAV21W_R1_00001CT-ND¥1.08000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.15000¥11.50
100¥0.71040¥71.04
500¥0.51902¥259.51
1,000¥0.45692¥456.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.37755¥1,132.65
6,000¥0.33746¥2,024.76
9,000¥0.31699¥2,852.91
15,000¥0.29398¥4,409.70
21,000¥0.28033¥5,886.93
30,000¥0.26707¥8,012.10
Manufacturers Standard Package