Diode 200 V 200mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV21W_R1_00001

DigiKey Part Number
3757-BAV21W_R1_00001TR-ND - Tape & Reel (TR)
3757-BAV21W_R1_00001CT-ND - Cut Tape (CT)
3757-BAV21W_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV21W_R1_00001
Description
DIODE STANDARD 200V 200MA SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,262
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.67000¥6.70
100¥0.40940¥40.94
500¥0.29524¥147.62
1,000¥0.25794¥257.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.21044¥631.32
6,000¥0.18637¥1,118.22
9,000¥0.17407¥1,566.63
15,000¥0.16022¥2,403.30
21,000¥0.15201¥3,192.21
30,000¥0.14402¥4,320.60
Manufacturers Standard Package