
SMMSD103T1G | |
|---|---|
DigiKey Part Number | SMMSD103T1GOSTR-ND - Tape & Reel (TR) SMMSD103T1GOSCT-ND - Cut Tape (CT) SMMSD103T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMSD103T1G |
Description | DIODE STANDARD 250V 200MA SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SMMSD103T1G Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 250 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV21W-AU_R1_000A1 | Panjit International Inc. | 93 | 3757-BAV21W-AU_R1_000A1CT-ND | ¥0.99000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.27400 | ¥12.74 |
| 100 | ¥0.79230 | ¥79.23 |
| 500 | ¥0.58056 | ¥290.28 |
| 1,000 | ¥0.51175 | ¥511.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.39263 | ¥1,177.89 |
| 6,000 | ¥0.35161 | ¥2,109.66 |








