Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317MABDTRKG

DigiKey Part Number
LM317MABDTRKGOSTR-ND - Tape & Reel (TR)
LM317MABDTRKGOSCT-ND - Cut Tape (CT)
LM317MABDTRKGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM317MABDTRKG
Description
IC REG LINEAR POS ADJ 500MA DPAK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
LM317MABDTRKG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 65dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
40V
Supplier Device Package
DPAK
Voltage - Output (Min/Fixed)
1.2V
Base Product Number
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,576
Factory Stock: 35,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥2.66300¥26.63
25¥2.37520¥59.38
100¥2.05760¥205.76
250¥1.90708¥476.77
500¥1.81626¥908.13
1,000¥1.74141¥1,741.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.61404¥4,035.10
5,000¥1.56781¥7,839.05
Manufacturers Standard Package