



MCP3551-E/SN | |
|---|---|
DigiKey Part Number | MCP3551-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP3551-E/SN |
Description | IC ADC 22BIT 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP3551-E/SN Models |
Category | Number of A/D Converters 1 |
Manufacturer Microchip Technology | Architecture Sigma-Delta |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 22 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 14 | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Differential | Supplier Device Package 8-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.43000 | ¥31.43 |
| 25 | ¥26.21520 | ¥655.38 |
| 100 | ¥23.81690 | ¥2,381.69 |















