Diode 100 V 3A Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDS3100-13

DigiKey Part Number
PDS3100DITR-ND - Tape & Reel (TR)
PDS3100DICT-ND - Cut Tape (CT)
PDS3100DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDS3100-13
Description
DIODE SCHOTTKY 100V 3A POWERDI 5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
EDA/CAD Models
PDS3100-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
PowerDI™ 5
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
760 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58,379
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.83000¥10.83
10¥6.79800¥67.98
100¥4.47570¥447.57
500¥3.47720¥1,738.60
1,000¥3.15575¥3,155.75
2,000¥2.88524¥5,770.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.59248¥12,962.40
10,000¥2.41158¥24,115.80
15,000¥2.31945¥34,791.75
25,000¥2.21598¥55,399.50
35,000¥2.17087¥75,980.45
Manufacturers Standard Package