
MP8008GV-Z | |
|---|---|
DigiKey Part Number | 1589-1728-2-ND - Tape & Reel (TR) 1589-1728-1-ND - Cut Tape (CT) 1589-1728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8008GV-Z |
Description | IC POE CNTRL 802.3AF 28QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller Channel 802.3at (PoE+), 802.3af (PoE) 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP8008GV-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Power - Max | 25 W | |
Internal Switch(s) | No | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 840mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.50000 | ¥19.50 |
| 10 | ¥14.43200 | ¥144.32 |
| 25 | ¥13.17080 | ¥329.27 |
| 100 | ¥11.78500 | ¥1,178.50 |
| 250 | ¥11.12352 | ¥2,780.88 |
| 500 | ¥10.72486 | ¥5,362.43 |
| 1,000 | ¥10.39662 | ¥10,396.62 |
| 2,500 | ¥10.05017 | ¥25,125.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥9.84132 | ¥49,206.60 |




