Diode 200 V 200mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 200mA Surface Mount SOD-123
Micro Commercial Components Corporate Video

BAV21W-TP

DigiKey Part Number
BAV21WTPMSTR-ND - Tape & Reel (TR)
BAV21WTPMSCT-ND - Cut Tape (CT)
BAV21WTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV21W-TP
Description
DIODE STANDARD 200V 200MA SOD123
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,938
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.73600¥7.36
100¥0.45070¥45.07
500¥0.32518¥162.59
1,000¥0.28441¥284.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.23214¥696.42
6,000¥0.20568¥1,234.08
9,000¥0.19218¥1,729.62
15,000¥0.17697¥2,654.55
21,000¥0.16795¥3,526.95
30,000¥0.15918¥4,775.40
Manufacturers Standard Package