Diode 150 V 200mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 200mA Surface Mount SOD-123
Micro Commercial Components Corporate Video

BAV20W-TP

DigiKey Part Number
BAV20WTPMSTR-ND - Tape & Reel (TR)
BAV20WTPMSCT-ND - Cut Tape (CT)
BAV20WTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV20W-TP
Description
DIODE STANDARD 150V 200MA SOD123
Customer Reference
Detailed Description
Diode 150 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,214
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:14040
Tape & Reel (TR):14040
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.07500¥10.75
100¥0.66240¥66.24
500¥0.48248¥241.24
1,000¥0.42392¥423.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.34913¥1,047.39
6,000¥0.31134¥1,868.04
9,000¥0.29205¥2,628.45
15,000¥0.27035¥4,055.25
21,000¥0.25748¥5,407.08
30,000¥0.24496¥7,348.80
Manufacturers Standard Package