CMPTH81 TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPT2222A TR PBFREE

DigiKey Part Number
1514-CMPT2222ATRPBFREETR-ND - Tape & Reel (TR)
1514-CMPT2222ATRPBFREECT-ND - Cut Tape (CT)
1514-CMPT2222ATRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPT2222A TR PBFREE
Description
TRANS NPN 40V 0.6A SOT-23
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
350 mW
Frequency - Transition
300MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.09000¥10.09
10¥6.31000¥63.10
100¥4.15290¥415.29
500¥3.22690¥1,613.45
1,000¥2.92863¥2,928.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.54983¥7,649.49
6,000¥2.35914¥14,154.84
9,000¥2.26199¥20,357.91
15,000¥2.17693¥32,653.95
Manufacturers Standard Package