ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 128-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 128-TQFP (14x14)
128-TQFP

TM4C1294NCPDTI3

DigiKey Part Number
296-38028-ND
Manufacturer
Manufacturer Product Number
TM4C1294NCPDTI3
Description
IC MCU 32BIT 1MB FLASH 128TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 128-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TM4C1294NCPDTI3 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
6K x 8
Packaging
Tray
RAM Size
256K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.97V ~ 3.63V
DigiKey Programmable
Not Verified
Data Converters
A/D 20x12b
Core Processor
ARM® Cortex®-M4F
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, QSSI, UART/USART, USB OTG
Supplier Device Package
128-TQFP (14x14)
Peripherals
Brown-out Detect/Reset, DMA, Motion Control PWM, POR, PWM, WDT
Package / Case
128-TQFP
Number of I/O
90
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 651
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥179.71000¥179.71
10¥143.61700¥1,436.17
24¥134.95583¥3,238.94
90¥125.31989¥11,278.79
270¥119.62733¥32,299.38
450¥117.52362¥52,885.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.