Series Voltage Reference IC Fixed 3V V ±0.33% 30 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3V V ±0.33% 30 mA 8-SOIC
Introducing Power by Linear

REF193GSZ

DigiKey Part Number
505-REF193GSZ-ND
Manufacturer
Manufacturer Product Number
REF193GSZ
Description
IC VREF SERIES 0.33% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.33% 30 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF193GSZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
25ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
30µVp-p
Series
Voltage - Input
3.3V ~ 15V
Packaging
Tube
Current - Supply
45µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
8-SOIC
Current - Output
30 mA
Base Product Number
Tolerance
±0.33%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,509
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.10000¥52.10
10¥39.96100¥399.61
98¥33.63867¥3,296.59
196¥32.39347¥6,349.12
294¥31.76973¥9,340.30
588¥30.85497¥18,142.72
1,078¥30.18886¥32,543.59
2,548¥29.41843¥74,958.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.