MS860702BA01-50 | ||
---|---|---|
DigiKey Part Number | 223-1701-2-ND - Tape & Reel (TR) 223-1701-1-ND - Cut Tape (CT) 223-1701-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MS860702BA01-50 | |
Description | SENSOR MULT HUM/PRESSURE/TEMP | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Humidity, Pressure, Temperature Sensor I2C Output | |
Datasheet | Datasheet | |
EDA/CAD Models | MS860702BA01-50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Pressure, Temperature | |
Output Type | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.11000 | ¥83.11 |
10 | ¥66.50100 | ¥665.01 |
25 | ¥61.51680 | ¥1,537.92 |
100 | ¥53.20280 | ¥5,320.28 |
500 | ¥49.87726 | ¥24,938.63 |
1,000 | ¥46.55220 | ¥46,552.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,600 | ¥45.72089 | ¥164,595.20 |