DPP901A000 | ||
---|---|---|
DigiKey Part Number | 223-1718-ND | |
Manufacturer | ||
Manufacturer Product Number | DPP901A000 | |
Description | XPLAINED PRO MS8607 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | MS8607 Humidity, Pressure, Temperature Sensor Xplained Pro Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Xplained Pro | |
Type | Sensor | |
Function | Humidity, Pressure, Temperature | |
Utilized IC / Part | MS8607 | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.79000 | ¥190.79 |