Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ACML-7400-500E | |
|---|---|
DigiKey Part Number | ACML-7400-500E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACML-7400-500E |
Description | DGTL ISOLTR 5.6KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5600Vrms 4 Channel 100MBd 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5600Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 32ns, 32ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 3ns, 3ns | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 850 | ¥48.68734 | ¥41,384.24 |
| 1,700 | ¥47.69564 | ¥81,082.59 |













