LM26CIM5-RPA/NOPB | ||
---|---|---|
DigiKey Part Number | LM26CIM5-RPA/NOPBTR-ND - Tape & Reel (TR) LM26CIM5-RPA/NOPBCT-ND - Cut Tape (CT) LM26CIM5-RPA/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM26CIM5-RPA/NOPB | |
Description | THERMOSTAT 65DEGC ACT LO SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Thermostat 65°C Active Low Open Drain SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM26CIM5-RPA/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 65°C | |
Accuracy | ±3°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 16µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LM26 Datasheet |
Video File | Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes |
PCN Design/Specification | SOT devices Marking 05//Feb/2024 |
PCN Assembly/Origin | Additional Assembly sites 21/Sep/2021 |
PCN Packaging | Pin One Dot 07/Jan/2019 |
Manufacturer Product Page | LM26CIM5-RPA/NOPB Specifications |
EDA Models | LM26CIM5-RPA/NOPB Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.31000 | ¥14.31 |
10 | ¥10.71500 | ¥107.15 |
25 | ¥8.57160 | ¥214.29 |
100 | ¥7.85790 | ¥785.79 |
500 | ¥6.60760 | ¥3,303.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.89326 | ¥5,893.26 |
3,000 | ¥5.71466 | ¥17,143.98 |
5,000 | ¥5.35748 | ¥26,787.40 |
10,000 | ¥5.00033 | ¥50,003.30 |
Attribute | Description |
---|---|
Other Names | -LM26CIM5-RPA/NOPBCT LM26CIM5-RPA/NOPBDKR LM26CIM5-RPATR-NDR LM26CIM5-RPA/NOPBCT -LM26CIM5-RPA-NDR NATNSCLM26CIM5-RPA/NOPB LM26CIM5RPANOPB LM26CIM5-RPACT-NDR 2156-LM26CIM5-RPA/NOPB-TI -LM26CIM5-RPA/NOPBCT-ND LM26CIM5-RPA/NOPBTR *LM26CIM5-RPA/NOPB |
Standard Package | 1,000 |