
CSD16556Q5B | |
|---|---|
DigiKey Part Number | 296-35627-2-ND - Tape & Reel (TR) 296-35627-1-ND - Cut Tape (CT) 296-35627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD16556Q5B |
Description | MOSFET N-CH 25V 100A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 100A (Tc) 3.2W (Ta), 191W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD16556Q5B Models |
Category | Vgs(th) (Max) @ Id 1.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6180 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 191W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.07mOhm @ 30A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.94000 | ¥28.94 |
| 10 | ¥18.84700 | ¥188.47 |
| 100 | ¥13.09100 | ¥1,309.10 |
| 500 | ¥10.63126 | ¥5,315.63 |
| 1,000 | ¥10.43849 | ¥10,438.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.98617 | ¥22,465.42 |
| 5,000 | ¥8.52818 | ¥42,640.90 |


