N-Channel 30 V 100A (Ta) 3.2W (Ta), 195W (Tc) Surface Mount 8-VSON-CLIP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD17573Q5BT

DigiKey Part Number
296-47320-2-ND - Tape & Reel (TR)
296-47320-1-ND - Cut Tape (CT)
296-47320-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD17573Q5BT
Description
MOSFET N-CH 30V 100A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 100A (Ta) 3.2W (Ta), 195W (Tc) Surface Mount 8-VSON-CLIP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD17573Q5BT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.8V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 4.5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
9000 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
3.2W (Ta), 195W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-VSON-CLIP (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
1mOhm @ 35A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,053
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.14000¥25.14
10¥16.27500¥162.75
100¥11.21410¥1,121.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥9.87668¥2,469.17
500¥9.04920¥4,524.60
750¥8.62759¥6,470.69
1,250¥8.15375¥10,192.19
1,750¥7.87322¥13,778.14
2,500¥7.60056¥19,001.40
Manufacturers Standard Package