
CSD17573Q5B | |
|---|---|
DigiKey Part Number | 296-39836-2-ND - Tape & Reel (TR) 296-39836-1-ND - Cut Tape (CT) 296-39836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17573Q5B |
Description | MOSFET N-CH 30V 100A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Ta) 3.2W (Ta), 195W (Tc) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17573Q5B Models |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 9000 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 195W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSON-CLIP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1mOhm @ 35A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17573Q5BT | Texas Instruments | 1,053 | 296-47320-1-ND | ¥25.14000 | Parametric Equivalent |
| BSC009NE2LS5ATMA1 | Infineon Technologies | 13,395 | BSC009NE2LS5ATMA1CT-ND | ¥23.07000 | Similar |
| BSC009NE2LS5IATMA1 | Infineon Technologies | 2,134 | BSC009NE2LS5IATMA1CT-ND | ¥27.70000 | Similar |
| IRFH8201TRPBF | Infineon Technologies | 7,786 | IRFH8201TRPBFCT-ND | ¥23.40000 | Similar |
| IRFH8303TRPBF | Infineon Technologies | 435 | IRFH8303TRPBFCT-ND | ¥24.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.35000 | ¥19.35 |
| 10 | ¥12.40500 | ¥124.05 |
| 100 | ¥8.42300 | ¥842.30 |
| 500 | ¥6.71656 | ¥3,358.28 |
| 1,000 | ¥6.16793 | ¥6,167.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.57424 | ¥13,935.60 |
| 5,000 | ¥5.20750 | ¥26,037.50 |
| 7,500 | ¥5.02076 | ¥37,655.70 |
| 12,500 | ¥4.92065 | ¥61,508.12 |









