
BSC009NE2LS5IATMA1 | |
|---|---|
DigiKey Part Number | BSC009NE2LS5IATMA1TR-ND - Tape & Reel (TR) BSC009NE2LS5IATMA1CT-ND - Cut Tape (CT) BSC009NE2LS5IATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC009NE2LS5IATMA1 |
Description | MOSFET N-CH 25V 40A/217A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 40A (Ta), 217A (Tc) 2.5W (Ta), 74W (Tc) Surface Mount PG-TDSON-8-7 |
Datasheet | Datasheet |
EDA/CAD Models | BSC009NE2LS5IATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 49 nC @ 10 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3200 pF @ 12 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 74W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package PG-TDSON-8-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 0.95mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17559Q5 | Texas Instruments | 2,375 | 296-35582-1-ND | ¥31.01000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.70000 | ¥27.70 |
| 10 | ¥17.89600 | ¥178.96 |
| 100 | ¥12.28590 | ¥1,228.59 |
| 500 | ¥9.88744 | ¥4,943.72 |
| 1,000 | ¥9.11651 | ¥9,116.51 |
| 2,000 | ¥8.46840 | ¥16,936.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥7.72439 | ¥38,621.95 |
| 10,000 | ¥7.29343 | ¥72,934.30 |
















