
SI2347DS-T1-GE3 | |
|---|---|
DigiKey Part Number | SI2347DS-T1-GE3TR-ND - Tape & Reel (TR) SI2347DS-T1-GE3CT-ND - Cut Tape (CT) SI2347DS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2347DS-T1-GE3 |
Description | MOSFET P-CH 30V 5A SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5A (Tc) 1.7W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SI2347DS-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 705 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.20800 | ¥22.08 |
| 100 | ¥1.39590 | ¥139.59 |
| 500 | ¥1.04212 | ¥521.06 |
| 1,000 | ¥0.92775 | ¥927.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.78232 | ¥2,346.96 |
| 6,000 | ¥0.70896 | ¥4,253.76 |
| 9,000 | ¥0.67155 | ¥6,043.95 |
| 15,000 | ¥0.62950 | ¥9,442.50 |
| 21,000 | ¥0.60460 | ¥12,696.60 |
| 30,000 | ¥0.58039 | ¥17,411.70 |
| 75,000 | ¥0.52725 | ¥39,543.75 |
| 150,000 | ¥0.51684 | ¥77,526.00 |









