DG447DV-T1-E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3421DV-T1-GE3

DigiKey Part Number
SI3421DV-T1-GE3TR-ND - Tape & Reel (TR)
SI3421DV-T1-GE3CT-ND - Cut Tape (CT)
SI3421DV-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3421DV-T1-GE3
Description
MOSFET P-CH 30V 8A 6TSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 8A (Tc) 2W (Ta), 4.2W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SI3421DV-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
19.2mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
69 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2580 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 4.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,311
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
10¥3.96900¥39.69
100¥2.56020¥256.02
500¥1.95308¥976.54
1,000¥1.75709¥1,757.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.50802¥4,524.06
6,000¥1.38252¥8,295.12
9,000¥1.31858¥11,867.22
15,000¥1.24673¥18,700.95
21,000¥1.20418¥25,287.78
30,000¥1.16284¥34,885.20
Manufacturers Standard Package