N-Channel 200 V 60A (Tc) 540W (Tc) Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTQ60N20L2

DigiKey Part Number
IXTQ60N20L2-ND
Manufacturer
Manufacturer Product Number
IXTQ60N20L2
Description
MOSFET N-CH 200V 60A TO3P
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 60A (Tc) 540W (Tc) Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
255 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
10500 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
540W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
TO-3P
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
45mOhm @ 30A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 339
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥193.10000¥193.10
30¥122.26900¥3,668.07
120¥106.78083¥12,813.70
510¥104.43255¥53,260.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.