60A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,558 In Stock | 1 : ¥6.90000 Cut Tape (CT) 5,000 : ¥2.73223 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 60A (Tc) | 4.5V, 10V | 4.02mOhm @ 30A, 10V | 2V @ 14µA | 20 nC @ 10 V | ±16V | 1179 pF @ 25 V | - | 42W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
39,924 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥2.82881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 60A (Tc) | 4.5V, 10V | 9.9mOhm @ 12A, 10V | 2.7V @ 250µA | 14.5 nC @ 10 V | ±20V | 1150 pF @ 30 V | - | 66W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (3x3.3) | 8-PowerVDFN | |||
6,800 In Stock | 1 : ¥7.63000 Cut Tape (CT) 3,000 : ¥2.89475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 60A (Tc) | 4.5V, 10V | 1.4mOhm @ 15A, 10V | 2.1V @ 250µA | 26 nC @ 4.5 V | +20V, -16V | 2650 pF @ 10 V | - | 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
5,890 In Stock | 1 : ¥8.21000 Cut Tape (CT) 3,000 : ¥3.39533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 60A (Tc) | 4.5V, 10V | 3.7mOhm @ 10A, 10V | 2.2V @ 250µA | 51 nC @ 10 V | +20V, -16V | 2425 pF @ 15 V | - | 5W (Ta), 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
21,200 In Stock | 1 : ¥9.03000 Cut Tape (CT) 3,000 : ¥3.72808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 60A (Tc) | - | 6mOhm @ 20A, 10V | 2.5V @ 250µA | 40 nC @ 10 V | - | 1750 pF @ 30 V | - | - | - | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
16,612 In Stock | 1 : ¥11.41000 Cut Tape (CT) 5,000 : ¥4.48679 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 60A (Tc) | 2.5V, 4.5V | 1.7mOhm @ 30A, 4.5V | 1.2V @ 1mA | 182 nC @ 5 V | ±12V | 10900 pF @ 10 V | - | 78W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
20,202 In Stock | 1 : ¥11.82000 Cut Tape (CT) 3,000 : ¥4.88024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 60A (Tc) | 4.5V, 10V | 7mOhm @ 10A, 10V | 2.5V @ 250µA | 260 nC @ 10 V | ±20V | 11000 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
12,393 In Stock | 1 : ¥11.82000 Cut Tape (CT) 3,000 : ¥4.87572 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 60A (Tc) | 4.5V, 10V | 7mOhm @ 10A, 10V | 2.5V @ 250µA | 260 nC @ 10 V | ±20V | 11000 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
5,480 In Stock | 1 : ¥11.90000 Cut Tape (CT) 1,500 : ¥5.22021 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 60A (Tc) | 10V | 12mOhm @ 15A, 10V | 4V @ 1mA | 64 nC @ 10 V | ±20V | 3500 pF @ 50 V | - | 130W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
8,497 In Stock | 1 : ¥12.31000 Cut Tape (CT) 3,000 : ¥5.55130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 60A (Tc) | 4.5V, 10V | 14mOhm @ 6.5A, 10V | 1V @ 250µA (Min) | 34 nC @ 4.5 V | ±20V | 3525 pF @ 25 V | - | 100W (Tc) | 175°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
1,985 In Stock 127,500 Factory | 1 : ¥12.56000 Cut Tape (CT) 2,500 : ¥5.67371 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 60A (Tc) | 4.5V, 10V | 18mOhm @ 17A, 10V | 2.5V @ 250µA | 13.7 nC @ 10 V | ±20V | 3505 pF @ 30 V | - | 2.6W (Ta), 113W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
8,772 In Stock | 1 : ¥13.13000 Cut Tape (CT) 3,000 : ¥5.91081 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 60A (Tc) | 7.5V, 10V | 2.8mOhm @ 15A, 10V | 3.6V @ 250µA | 64 nC @ 10 V | ±20V | 3250 pF @ 30 V | - | 69.4W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
12,677 In Stock | 1 : ¥13.30000 Cut Tape (CT) 3,000 : ¥5.50045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 60A (Tc) | 6V, 10V | 4.5mOhm @ 15A, 10V | 3.6V @ 250µA | 37 nC @ 10 V | ±20V | 1710 pF @ 30 V | - | 57W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
4,708 In Stock | 1 : ¥13.71000 Cut Tape (CT) 2,500 : ¥6.19047 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 60A (Tc) | 5V, 10V | 15mOhm @ 30A, 10V | 2V @ 250µA | 40 nC @ 5 V | ±15V | 1950 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
6,844 In Stock | 1 : ¥14.94000 Cut Tape (CT) 3,000 : ¥6.72685 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 60A (Tc) | 4.5V, 10V | 1.8mOhm @ 20A, 10V | 2.5V @ 250µA | 130 nC @ 10 V | ±20V | 4980 pF @ 15 V | - | 5.4W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
6,923 In Stock | 1 : ¥15.93000 Cut Tape (CT) 3,000 : ¥7.16796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 60A (Tc) | 4.5V, 10V | 1.55mOhm @ 20A, 10V | 2.5V @ 250µA | 150 nC @ 10 V | ±20V | 6000 pF @ 10 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
3,494 In Stock | 1 : ¥17.65000 Cut Tape (CT) 3,000 : ¥7.93989 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 60A (Tc) | 4.5V, 10V | 3.9mOhm @ 20A, 10V | 3V @ 250µA | 250 nC @ 10 V | ±20V | 8650 pF @ 15 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
55,213 In Stock | 1 : ¥18.06000 Cut Tape (CT) 3,000 : ¥8.16045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 60A (Tc) | 4.5V, 10V | 2.6mOhm @ 25A, 10V | 2.3V @ 250µA | 413 nC @ 10 V | ±20V | 15660 pF @ 15 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
6,651 In Stock | 1 : ¥18.14000 Cut Tape (CT) 3,000 : ¥8.18800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 60A (Tc) | 2.5V, 10V | 1.95mOhm @ 25A, 10V | 1.4V @ 250µA | 585 nC @ 10 V | ±12V | 20000 pF @ 10 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
29,153 In Stock | 1 : ¥18.31000 Cut Tape (CT) 3,000 : ¥8.27070 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 60A (Tc) | 4.5V, 10V | 1.9mOhm @ 25A, 10V | 2.3V @ 250µA | 400 nC @ 10 V | ±20V | 14300 pF @ 10 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
9,721 In Stock | 1 : ¥19.62000 Cut Tape (CT) 2,500 : ¥8.83421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 60A (Tc) | 10V | 18mOhm @ 20A, 10V | 3.5V @ 250µA | 75 nC @ 10 V | ±20V | 5814 pF @ 25 V | - | 130W (Tc) | -55°C ~ 175°C | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
8,248 In Stock | 1 : ¥22.25000 Cut Tape (CT) 3,000 : ¥10.03513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 60A (Tc) | 4.5V, 10V | 2.3mOhm @ 20A, 10V | 2.5V @ 250µA | 155 nC @ 10 V | ±20V | 5660 pF @ 20 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
6,536 In Stock | 1 : ¥22.99000 Cut Tape (CT) 3,000 : ¥11.19974 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 60A (Tc) | 10V | 6.25mOhm @ 10A, 10V | 4.5V @ 250µA | 75 nC @ 10 V | ±20V | 2830 pF @ 30 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
6,918 In Stock | 1 : ¥23.64000 Cut Tape (CT) 3,000 : ¥10.67032 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 60A (Tc) | 10V | 14mOhm @ 10A, 10V | 4.5V @ 250µA | 72 nC @ 10 V | ±20V | 2870 pF @ 50 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
412 In Stock | 1 : ¥25.04000 Cut Tape (CT) 3,000 : ¥12.19340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 60A (Tc) | 10V | 7mOhm @ 10A, 10V | 4.5V @ 250µA | 72 nC @ 10 V | ±20V | 2770 pF @ 40 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |