SI7145DP-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SI7145DP-T1-GE3TR-ND - Tape & Reel (TR) SI7145DP-T1-GE3CT-ND - Cut Tape (CT) SI7145DP-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI7145DP-T1-GE3 | |
Description | MOSFET P-CH 30V 60A PPAK SO-8 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 30 V 60A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | SI7145DP-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 413 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 15660 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.25W (Ta), 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.06000 | ¥18.06 |
10 | ¥15.03100 | ¥150.31 |
100 | ¥11.96430 | ¥1,196.43 |
500 | ¥10.12376 | ¥5,061.88 |
1,000 | ¥8.58993 | ¥8,589.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.16045 | ¥24,481.35 |
6,000 | ¥7.85365 | ¥47,121.90 |
9,000 | ¥7.59365 | ¥68,342.85 |