SI7174DP-T1-GE3 | |
---|---|
DigiKey Part Number | SI7174DP-T1-GE3TR-ND - Tape & Reel (TR) SI7174DP-T1-GE3CT-ND - Cut Tape (CT) SI7174DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7174DP-T1-GE3 |
Description | MOSFET N-CH 75V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 60A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2770 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.25W (Ta), 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥21.03400 | ¥210.34 |
100 | ¥17.01500 | ¥1,701.50 |
500 | ¥15.12456 | ¥7,562.28 |
1,000 | ¥12.95042 | ¥12,950.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.19418 | ¥36,582.54 |
6,000 | ¥11.69907 | ¥70,194.42 |