Optoisolator Transistor Output 3000Vrms 4 Channel 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-247-560E

DigiKey Part Number
516-2219-2-ND - Tape & Reel (TR)
516-2219-1-ND - Cut Tape (CT)
516-2219-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-247-560E
Description
OPTOISOLATOR 3KV 4CH TRANS 16-SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3000Vrms 4 Channel 16-SO
Datasheet
 Datasheet
EDA/CAD Models
ACPL-247-560E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Broadcom Limited
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.2V
Number of Channels
4
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
3000Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
100% @ 5mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
600% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
16-SOIC (0.173", 4.40mm Width)
Rise / Fall Time (Typ)
2µs, 3µs
Supplier Device Package
16-SO
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,907
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.68000¥19.68
10¥14.15000¥141.50
100¥10.86020¥1,086.02
500¥9.41224¥4,706.12
1,000¥8.94011¥8,940.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥8.54014¥17,080.28
4,000¥8.20171¥32,806.84
6,000¥8.02842¥48,170.52
10,000¥7.83304¥78,330.40
Manufacturers Standard Package