
TMS320F2812ZAYS | |
|---|---|
DigiKey Part Number | 296-TMS320F2812ZAYS-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F2812ZAYS |
Description | IC MCU 32BIT 256KB FLSH 179NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 150MHz 256KB (128K x 16) FLASH 179-NFBGA (12x12) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 18K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 1.81V ~ 2V |
Packaging Tray | Data Converters A/D 16x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor C28x | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 150MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, McBSP, SCI, SPI, UART/USART | Supplier Device Package 179-NFBGA (12x12) |
Peripherals DMA, POR, PWM, WDT | Package / Case 179-LFBGA |
Number of I/O 56 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥374.41000 | ¥374.41 |
| 10 | ¥305.39900 | ¥3,053.99 |
| 25 | ¥288.16000 | ¥7,204.00 |
| 160 | ¥264.28800 | ¥42,286.08 |
| 320 | ¥258.11813 | ¥82,597.80 |









