TMS320DM8148CCYEA0 | ||
---|---|---|
DigiKey Part Number | 296-39317-ND | |
Manufacturer | ||
Manufacturer Product Number | TMS320DM8148CCYEA0 | |
Description | IC DGTL MEDIA PROCESSOR 684FCBGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TMS320DM8148CCYEA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Digital Media System-on-Chip (DMSoC) | |
Interface | CAN, Ethernet, I2C, McASP, McBSP, MMC/SD/SDIO, SATA, SPI, UART, USB | |
Clock Rate | 600MHz DSP, 720MHz ARM® | |
Non-Volatile Memory | ROM (48kB) | |
On-Chip RAM | 1.08MB | |
Voltage - I/O | 1.5V, 1.8V, 3.3V | |
Voltage - Core | 1.1V, 1.2V, 1.35V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 684-BFBGA, FCBGA | |
Supplier Device Package | 684-FCBGA (23x23) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥791.60000 | ¥791.60 |
10 | ¥750.77500 | ¥7,507.75 |
60 | ¥730.34833 | ¥43,820.90 |