TMS320F2812GBBS | |
---|---|
DigiKey Part Number | 296-TMS320F2812GBBS-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F2812GBBS |
Description | IC MCU 32BIT 256KB FLSH 179NFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit Single-Core 150MHz 256KB (128K x 16) FLASH 179-NFBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit Single-Core | |
Speed | 150MHz | |
Connectivity | CANbus, EBI/EMI, McBSP, SCI, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 56 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 18K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.81V ~ 2V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 179-NFBGA (12x12) | |
Package / Case | 179-LFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥313.10000 | ¥313.10 |
10 | ¥288.73900 | ¥2,887.39 |
25 | ¥275.76200 | ¥6,894.05 |
160 | ¥246.56469 | ¥39,450.35 |
320 | ¥235.20988 | ¥75,267.16 |