TMS320F2812GBBAR | |
---|---|
DigiKey Part Number | 296-TMS320F2812GBBARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMS320F2812GBBAR |
Description | IC MCU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Floating Point | |
Interface | CAN, EBI/EMI, McBSP, SCI, SPI, UART | |
Clock Rate | 150MHz | |
Non-Volatile Memory | FLASH (256kB) | |
On-Chip RAM | 36kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 179-LFBGA | |
Supplier Device Package | 179-NFBGA (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥149.08140 | ¥149,081.40 |