C28x C2000™ C28x Delfino™, Functional Safety (FuSa) Microcontroller IC 32-Bit Dual-Core 200MHz 1MB (512K x 16) FLASH 176-HLQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F28377DPTPS

DigiKey Part Number
296-45145-ND
Manufacturer
Manufacturer Product Number
TMS320F28377DPTPS
Description
IC MCU 32BIT 1MB FLASH 176HLQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Delfino™, Functional Safety (FuSa) Microcontroller IC 32-Bit Dual-Core 200MHz 1MB (512K x 16) FLASH 176-HLQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
TMS320F28377DPTPS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
102K x 16
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.47V
Part Status
Active
Data Converters
A/D 20x12b, 9x16b; D/A 3x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
C28x
Operating Temperature
-40°C ~ 125°C (TJ)
Core Size
Mounting Type
Surface Mount
Speed
200MHz
Supplier Device Package
176-HLQFP (24x24)
Connectivity
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB
Package / Case
176-LQFP Exposed Pad
Peripherals
DMA, POR, PWM, WDT
Base Product Number
Number of I/O
97
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 608
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥273.51000¥273.51
10¥221.24300¥2,212.43
40¥202.67675¥8,107.07
120¥192.31908¥23,078.29
280¥186.25021¥52,150.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.