SD2114S040S5R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD2114S040S8R0

DigiKey Part Number
478-7817-2-ND - Tape & Reel (TR)
478-7817-1-ND - Cut Tape (CT)
478-7817-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD2114S040S8R0
Description
DIODE SCHOTTKY 40V 8A 2114
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 8A Surface Mount 2114/DO-214AA
Datasheet
 Datasheet
EDA/CAD Models
SD2114S040S8R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
2114/DO-214AA
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,323
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.11000¥7.11
10¥4.90400¥49.04
100¥3.78820¥378.82
500¥2.93302¥1,466.51
1,000¥2.48663¥2,486.63
2,000¥2.42568¥4,851.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.03792¥10,189.60
10,000¥1.93299¥19,329.90
Manufacturers Standard Package