ERF8-020-05.0-S-DV-K-TR | ||
---|---|---|
DigiKey Part Number | SAM8619TR-ND - Tape & Reel (TR) SAM8619CT-ND - Cut Tape (CT) SAM8619DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERF8-020-05.0-S-DV-K-TR | |
Description | CONN SOCKET 40POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | ERF8-020-05.0-S-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.49000 | ¥72.49 |
10 | ¥65.22300 | ¥652.23 |
25 | ¥61.43880 | ¥1,535.97 |
50 | ¥59.86420 | ¥2,993.21 |
100 | ¥58.28880 | ¥5,828.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥46.84013 | ¥17,565.05 |
750 | ¥41.16255 | ¥30,871.91 |
1,125 | ¥38.89144 | ¥43,752.87 |
1,875 | ¥37.75595 | ¥70,792.41 |