ERM8-020-02.0-L-DV-TR | ||
---|---|---|
DigiKey Part Number | SAM13717TR-ND - Tape & Reel (TR) SAM13717CT-ND - Cut Tape (CT) SAM13717DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERM8-020-02.0-L-DV-TR | |
Description | CONN HDR 40POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | ERM8-020-02.0-L-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm, 12mm | |
Height Above Board | 0.235" (5.97mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥37.35329 | ¥13,073.65 |
700 | ¥35.15603 | ¥24,609.22 |
1,050 | ¥30.76153 | ¥32,299.61 |
1,750 | ¥30.10235 | ¥52,679.11 |
2,450 | ¥29.22345 | ¥71,597.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.53000 | ¥58.53 |
10 | ¥52.92000 | ¥529.20 |
25 | ¥49.99360 | ¥1,249.84 |
50 | ¥48.77420 | ¥2,438.71 |
100 | ¥46.33550 | ¥4,633.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.53000 | ¥58.53 |
10 | ¥52.91700 | ¥529.17 |
25 | ¥49.99200 | ¥1,249.80 |
50 | ¥48.77420 | ¥2,438.71 |
100 | ¥46.33520 | ¥4,633.52 |