ERF8-020-05.0-L-DV-K-TR | ||
---|---|---|
DigiKey Part Number | SAM13131TR-ND - Tape & Reel (TR) SAM13131CT-ND - Cut Tape (CT) SAM13131DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERF8-020-05.0-L-DV-K-TR | |
Description | CONN SOCKET 40POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | ERF8-020-05.0-L-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.87000 | ¥63.87 |
10 | ¥57.75300 | ¥577.53 |
25 | ¥54.56280 | ¥1,364.07 |
50 | ¥53.23100 | ¥2,661.55 |
100 | ¥50.56960 | ¥5,056.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥40.76653 | ¥15,287.45 |
750 | ¥35.97052 | ¥26,977.89 |
1,125 | ¥33.57244 | ¥37,769.00 |
1,875 | ¥32.85306 | ¥61,599.49 |