ERF8-020-07.0-L-DV-K-TR | ||
---|---|---|
DigiKey Part Number | SAM13132TR-ND - Tape & Reel (TR) SAM13132CT-ND - Cut Tape (CT) SAM13132DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERF8-020-07.0-L-DV-K-TR | |
Description | CONN SOCKET 40POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | ERF8-020-07.0-L-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.82000 | ¥66.82 |
10 | ¥60.45400 | ¥604.54 |
25 | ¥57.11080 | ¥1,427.77 |
50 | ¥55.71840 | ¥2,785.92 |
100 | ¥52.93220 | ¥5,293.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥42.67163 | ¥12,801.49 |
600 | ¥40.16150 | ¥24,096.90 |
900 | ¥37.65136 | ¥33,886.22 |
1,500 | ¥34.38825 | ¥51,582.38 |