
UMPT-08-01-L-RA-WT-TR | |
|---|---|
DigiKey Part Number | 612-UMPT-08-01-L-RA-WT-TR-ND - Tape & Reel (TR) 612-UMPT-08-01-L-RA-WT-CT-ND - Cut Tape (CT) 612-UMPT-08-01-L-RA-WT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMPT-08-01-L-RA-WT-TR |
Description | CONN HDR 8POS 2.00MM R/A SLDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UMPT-08-01-L-RA-WT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Solder Retention | |
Color | Black | |
Fastening Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.79000 | ¥59.79 |
| 10 | ¥55.24000 | ¥552.40 |
| 25 | ¥52.26280 | ¥1,306.57 |
| 50 | ¥50.36100 | ¥2,518.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 125 | ¥40.93384 | ¥5,116.73 |
| 625 | ¥37.79154 | ¥23,619.71 |
| 1,250 | ¥36.80787 | ¥46,009.84 |




