8 Position Header, Male Blades Connector Solder 0.150" (3.81mm) Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Header, Male Blades Connector Solder 0.150" (3.81mm) Through Hole, Right Angle
UPT-08-01-01-L-RA
UPT-08-01-01-L-RA

UPT-08-01-01-L-RA

DigiKey Part Number
SAM12382-ND
Manufacturer
Manufacturer Product Number
UPT-08-01-01-L-RA
Description
CONN HDR 8POS 3.81MM R/A SLDR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Header, Male Blades Connector Solder 0.150" (3.81mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UPT-08-01-01-L-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Samtec Inc.
Fastening Type
Latch Lock
Series
Contact Material
Beryllium Copper
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Male Blades
Voltage Rating
620 V
Number of Positions
8
Current Rating (Amps)
20 A
Pitch
0.150" (3.81mm)
Material - Insulation
Liquid Crystal Polymer (LCP)
Mounting Type
Through Hole, Right Angle
Operating Temperature
-55°C ~ 125°C
Number of Rows
1
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 268
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.05000¥59.05
10¥54.54900¥545.49
25¥51.57160¥1,289.29
50¥49.70260¥2,485.13
100¥40.05160¥4,005.16
500¥39.79936¥19,899.68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.