



ERM8-020-05.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13723TR-ND - Tape & Reel (TR) SAM13723CT-ND - Cut Tape (CT) SAM13723DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-05.0-L-DV-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-05.0-L-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.20000 | ¥38.20 |
| 25 | ¥33.75280 | ¥843.82 |
| 50 | ¥31.36760 | ¥1,568.38 |
| 100 | ¥30.61850 | ¥3,061.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥30.21128 | ¥7,552.82 |
| 500 | ¥26.33574 | ¥13,167.87 |
| 1,250 | ¥23.05894 | ¥28,823.67 |
| 2,500 | ¥20.18323 | ¥50,458.07 |



















