
ERF8-020-01-L-D-EM2-TR | |
|---|---|
DigiKey Part Number | SAM13547TR-ND - Tape & Reel (TR) SAM13547CT-ND - Cut Tape (CT) SAM13547DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-020-01-L-D-EM2-TR |
Description | CONN SOCKET 40POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-020-01-L-D-EM2-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.29000 | ¥38.29 |
| 25 | ¥34.22560 | ¥855.64 |
| 50 | ¥31.42220 | ¥1,571.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 150 | ¥30.64660 | ¥4,596.99 |
| 750 | ¥26.72853 | ¥20,046.40 |
| 1,050 | ¥26.26025 | ¥27,573.26 |















