ERM8-020-05.0-S-DV-K-TR | ||
---|---|---|
DigiKey Part Number | SAM8611TR-ND - Tape & Reel (TR) SAM8611CT-ND - Cut Tape (CT) SAM8611DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERM8-020-05.0-S-DV-K-TR | |
Description | CONN HDR 40POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | ERM8-020-05.0-S-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.49000 | ¥72.49 |
10 | ¥65.22300 | ¥652.23 |
25 | ¥61.43880 | ¥1,535.97 |
50 | ¥59.86420 | ¥2,993.21 |
100 | ¥58.28880 | ¥5,828.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥46.83992 | ¥11,709.98 |
500 | ¥44.00128 | ¥22,000.64 |
750 | ¥41.16255 | ¥30,871.91 |
1,250 | ¥38.89142 | ¥48,614.27 |
1,750 | ¥37.75596 | ¥66,072.93 |