




ERF8-020-01-L-D-RA-L-TR | |
|---|---|
DigiKey Part Number | SAM13130TR-ND - Tape & Reel (TR) SAM13130CT-ND - Cut Tape (CT) SAM13130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-020-01-L-D-RA-L-TR |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-020-01-L-D-RA-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.43000 | ¥63.43 |
| 10 | ¥57.90300 | ¥579.03 |
| 25 | ¥54.08240 | ¥1,352.06 |
| 50 | ¥53.38260 | ¥2,669.13 |
| 100 | ¥49.59690 | ¥4,959.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥47.01515 | ¥9,403.03 |
| 600 | ¥41.07232 | ¥24,643.39 |
| 1,000 | ¥38.04346 | ¥38,043.46 |





















