SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Through Hole, Right Angle Solder
142-0761-881
142-0761-881

142-0761-881

DigiKey Part Number
J801-ND
Manufacturer
Manufacturer Product Number
142-0761-881
Description
CONN SMA JACK STR 50OHM EDGE MNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
142-0761-881 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Beryllium Copper
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
170 V
Mounting Type
Board Edge, End Launch; Through Hole, Right Angle
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Frequency - Max
26.5 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,029
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.34000¥107.34
10¥91.22100¥912.21
25¥85.50680¥2,137.67
50¥81.42440¥4,071.22
100¥77.53790¥7,753.79
250¥72.68636¥18,171.59
500¥69.22054¥34,610.27
1,000¥65.92070¥65,920.70
Manufacturers Standard Package