
MADR-011020 | |
|---|---|
DigiKey Part Number | 1465-MADR-011020-ND |
Manufacturer | |
Manufacturer Product Number | MADR-011020 |
Description | DRIVER,ALGAAS,2 CH,+5V/50MA,-50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Driver ISM 4.5V ~ 5.5V Supply 16-PQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MADR-011020 Models |
Category | Secondary Attributes 4.5V ~ 5.5V Supply |
Manufacturer MACOM Technology Solutions | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-VQFN Exposed Pad |
Part Status Active | Supplier Device Package 16-PQFN (4x4) |
Function Driver | Base Product Number |
RF Type ISM |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥763.65000 | ¥763.65 |
| 10 | ¥671.56500 | ¥6,715.65 |
| 25 | ¥639.71400 | ¥15,992.85 |
| 100 | ¥596.11700 | ¥59,611.70 |





