




142-0701-801 | |
|---|---|
DigiKey Part Number | J502-ND |
Manufacturer | |
Manufacturer Product Number | 142-0701-801 |
Description | CONN SMA JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 142-0701-801 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.57000 | ¥39.57 |
| 10 | ¥33.63600 | ¥336.36 |
| 25 | ¥31.52480 | ¥788.12 |
| 50 | ¥30.01880 | ¥1,500.94 |
| 100 | ¥28.58460 | ¥2,858.46 |
| 250 | ¥26.79480 | ¥6,698.70 |
| 500 | ¥25.51614 | ¥12,758.07 |
| 1,000 | ¥24.29901 | ¥24,299.01 |
| 2,500 | ¥22.77934 | ¥56,948.35 |













