- Clock Oscillation Timing Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFMISC079433BULK

DigiKey Part Number
1923-1733-ND
Manufacturer
Manufacturer Product Number
LFMISC079433BULK
Description
IOSC-EVBOARD-UPOP UNPOPULATED PC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
- Clock Oscillation Timing Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Timing
Manufacturer
IQD Frequency Products
Function
Clock Oscillation
Packaging
Bulk
Embedded
No
Part Status
Active
Contents
Unpopulated (Bare) Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥55.88900¥558.89
Kit Contents
Part NumberDescriptionQuantity
142-0701-801CONN SMA JACK STR 50OHM EDGE MNT2
MCT06030C1002FP500RES 10K OHM 1% 1/10W 06032
C1608X7R2A103K080AACAP CER 10000PF 100V X7R 06032
RCP0603W50R0GEBRES SMD 50 OHM 2% 1.5W 06031
MCT06030Z0000ZP500RES 0 OHM JUMPER 1/10W 06031
Show More