Upgrade
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct



C1608X7R2A103K080AA | |
|---|---|
DigiKey Part Number | 445-1304-2-ND - Tape & Reel (TR) 445-1304-1-ND - Cut Tape (CT) 445-1304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R2A103K080AA |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R2A103K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X8R2A103K080AA | TDK | 42,532 | 445-2510-1-ND | ¥13.05000 | Upgrade |
| C1608C0G2A103J080AC | TDK | 451 | 445-172665-1-ND | ¥26.09000 | Similar |
| C1608C0G2A103K080AC | TDK | 10,893 | 445-172666-1-ND | ¥26.09000 | Similar |
| 0603B103K101CT | Walsin Technology Corporation | 50,373 | 1292-1383-1-ND | ¥9.32000 | Direct |
| AU031C103KA72A | KYOCERA AVX | 0 | AU031C103KA72A-ND | ¥108.98718 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.38900 | ¥3.89 |
| 50 | ¥0.26620 | ¥13.31 |
| 100 | ¥0.22910 | ¥22.91 |
| 500 | ¥0.16606 | ¥83.03 |
| 1,000 | ¥0.14671 | ¥146.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.11460 | ¥458.40 |
| 8,000 | ¥0.10426 | ¥834.08 |
| 12,000 | ¥0.09910 | ¥1,189.20 |
| 20,000 | ¥0.09337 | ¥1,867.40 |
| 28,000 | ¥0.09002 | ¥2,520.56 |
| 40,000 | ¥0.08680 | ¥3,472.00 |










